• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051560000 PG terminal 6.1 mm Pull spring Green, Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Earth conductor terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.1 mm

No. of rows

1

Number of pins

4

Factory colour

Green

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

12 mm

Manufacturer part #

2051560000

Content

50 pc(s)

Type

A4C 4 PE

Dim

(L x W x H) 39.5 x 6.1 x 87.5 mm

Width

6.1 mm

Height

87.5 mm

Length

39.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Connections

4

Nominal voltage (details)

800 V

Nominal current (details)

32 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514095 Weidmüller 2051560000 PG terminal 6.1 mm Pull spring Green, Yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514095 Weidmüller 2051560000 PG terminal 6.1 mm Pull spring Green, Yellow 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 296.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)