• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2093010000 THM ET S7 1500-13 TU Device markers Turquoise No. of markers: 500 500 pc(s)

Image similar
Product type
Device markers
Type
THM ET S7 1500-13 TU
Material
Polypropylene
Features
UL94 flammability rating
Series
THM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 0.4 g
  • Flammability class according to UL 94: HB
  • Printing method: Thermal transfer
Type

THM ET S7 1500-13 TU

Product type

Device markers

Material

Polypropylene

Features

UL94 flammability rating

Series

THM

Min. temperature

-50 °C

Max. temperature

+100 °C

Adhesive (yes/no)

No

Factory colour

Turquoise

No. of markers

500

Dim

(L x W x H) 0.08 x 13 x 108.8 mm

Content

500 pc(s)

Width

13 mm

Height

108.8 mm

Length

0.08 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951273 Weidmüller 2093010000 THM ET S7 1500-13 TU Device markers Turquoise No. of markers: 500 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1951273 Weidmüller 2093010000 THM ET S7 1500-13 TU Device markers Turquoise No. of markers: 500 500 pc(s)

What kind of Cable Labelling Kits are you looking for?