• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2421920000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 4 10 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, vertical vertical
Connector standard
SAI Weidmüller
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Sensor/actuator built-in connector

Our service for you

Technical specifications

Type

SAIE-M12B-4-H5.5TL-PG9

Product type

Sensor/actuator built-in connector

Connector type

Socket, vertical vertical

Connector standard

SAI Weidmüller

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Print

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact material

CuZn

Contact surface

Gold

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

2421920000

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513901 Weidmüller 2421920000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1513901 Weidmüller 2421920000 Sensor/actuator built-in connector M12 Socket, vertical vertical No. of pins (RJ): 4 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)