• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2455336000 Sensor/actuator cable 60 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
5
Cable length
60 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-L-60PGR

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

60 m

Jacket material

PUR

Nominal voltage

50 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cable colour

Grey

Contact surface

Gold

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

2455336000

Content

1 pc(s)

TRUE

Multi-core

50 V

60 m

FALSE

5

-30-80 °C

-40-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP65

FALSE

Grey

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748565 Weidmüller 2455336000 Sensor/actuator cable 60 m No. of pins (RJ): 5 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?