
Highlights & Details
Switched-mode power supply PROtop 1-phase
- 480 W power
- Temperature range -40 to +85 °C.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 5 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 5 (+ + / - - -)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 48 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
48 V DC
- Input voltage
85 - 277 V/AC, 80 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 125 x 68 x 130 mm
- Weight
1520 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
45 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2467030000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
68 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP1 480W 48V 10A
- Efficiency
93 %
68
130 mm
125 mm
516.1 W
FALSE
FALSE
AC/DC
Spring clamp connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1661563 Weidmüller 2467030000 SMPSU 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1661563 Weidmüller 2467030000 SMPSU 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
High-end power supplies must also work efficiently and reliably in harsh industrial environments. To do this, high power reserves, long life and optimal protection against overvoltages, vibrations and extreme temperature conditions.
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











