
Image similar
SAIL-7/8G7/8G-5-0.6U
Sensor/actuator cable extension
7/8" pin, straight
7/8" socket, straight
5
0.6 m
PUR
300 V
9 A
9 A
Black
CuZn
Gold
IP68
Halogen-free
-50 °C
80 °C
2519450060
1 pc(s)
TRUE
Multi-core
300 V
0.6 m
FALSE
5
-20-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP68
FALSE
CuZn
Black
9 A
User & Safety Instructions 3748577 Weidmüller 2519450060 Sensor/actuator cable extension 0.6 m No. of pins (RJ): 5 1 pc(s)