Image similar
Piece
Proximity switch/actuator terminal
+ push-in spring bracket
Push-in connector
0.50 mm²
1.50 mm²
0.50 mm²
1.50 mm²
14
14
3.50 mm
2
3
Orange
13.50 A
13.5 A
250 V
26 mm
8 mm
2579570000
100 pc(s)
AIO21 1.5 SO OR
(L x W x H) 42 x 3.50 x 80 mm
3.50 mm
80 mm
42 mm
Yes
V0
Blue-white
Thermoplastic material
not relevant
Datasheet 1951324 Weidmüller 2579570000 Proximity switch/actuator terminal 3.50 mm Push-in connector Orange 100 pc(s) Piece
User & Safety Instructions 1951324 Weidmüller 2579570000 Proximity switch/actuator terminal 3.50 mm Push-in connector Orange 100 pc(s) Piece
The necessary accessories are required to use the article as described.