• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2579580000 Serial continuity 3.50 mm Push-in connector Configuration: no PE enclosure contact Orange 100 pc(s

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • AIO21 1.5 SO-PE OR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Configuration

no PE enclosure contact

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

14

AWG max.

14

Clamp width

3.50 mm

No. of rows

1

Number of pins

4

Factory colour

Orange

Nominal current

13.50 A

Nominal current - rounded value

13.5 A

Nominal voltage

250 V

Min. stripping length

26 mm

Stripping length (max.)

8 mm

Manufacturer part #

2579580000

Content

100 pc(s)

Type

AIO21 1.5 SO-PE OR

Dim

(L x W x H) 42 x 3.50 x 80 mm

Width

3.50 mm

Height

80 mm

Length

42 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950645 Weidmüller 2579580000 Serial continuity 3.50 mm Push-in connector Configuration: no PE enclosure contact Orange 100 pc(s

User & Safety Instructions

User & Safety Instructions 1950645 Weidmüller 2579580000 Serial continuity 3.50 mm Push-in connector Configuration: no PE enclosure contact Orange 100 pc(s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.