Image similar
Piece
Serial continuity
+ push-in spring bracket
Push-in connector
0.50 mm²
1.50 mm²
0.50 mm²
1.50 mm²
14
14
3.50 mm
1
2
6
Orange
13.50 A
13.5 A
250 V
26 mm
8 mm
2579620000
100 pc(s)
AIO23 1.5 2SI OR
(L x W x H) 49.50 x 3.50 x 110 mm
3.50 mm
110 mm
49.50 mm
Yes
V0
Thermoplastic
not relevant
Datasheet 1950646 Weidmüller 2579620000 Serial continuity 3.50 mm Push-in connector Orange 100 pc(s) Piece
User & Safety Instructions 1950646 Weidmüller 2579620000 Serial continuity 3.50 mm Push-in connector Orange 100 pc(s) Piece
The necessary accessories are required to use the article as described.