• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1992250000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Actuator terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.85 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Actuator terminal

  • AIO21 1.5 SO-PE

Our service for you

Technical specifications

  • Double-decker
Packaging type

Piece

Product type

Actuator terminal

Features

+ PG connector

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

Number of pins

4

Factory colour

Grey

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

250 V

Stripping length (max.)

8 mm

Manufacturer part #

1992250000

Content

100 pc(s)

Industrial packaging

Yes

Type

AIO21 1.5 SO-PE

Dim

(L x W x H) 42 x 3.5 x 80 mm

Width

3.5 mm

Height

80 mm

Length

42 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Connections

4

Nominal voltage (details)

250 V

Nominal current (details)

13.5 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513846 Weidmüller 1992250000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1513846 Weidmüller 1992250000 Actuator terminal 3.5 mm Pull spring Grey 100 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 566.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)