• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2579640000 Serial continuity 3.50 mm Push-in connector Orange 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Explosion-proof

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG max.

14

Clamp width

3.50 mm

No. of rows

1

Number of pins

5

Factory colour

Orange

Nominal current

13.50 A

Nominal current - rounded value

13.5 A

Min. stripping length

26 mm

Stripping length (max.)

8 mm

Manufacturer part #

2579640000

Content

100 pc(s)

Type

AIO22 1.5 SI-PE OR

Dim

(L x W x H) 45 x 3.50 x 89 mm

Width

3.50 mm

Height

89 mm

Length

45 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953465 Weidmüller 2579640000 Serial continuity 3.50 mm Push-in connector Orange 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953465 Weidmüller 2579640000 Serial continuity 3.50 mm Push-in connector Orange 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.