• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2619970000 EL CC-RAIL MM WS 30M Device markers White 1 pc(s)

Image similar
Product type
Device markers
Type
EL CC-RAIL MM WS 30M
Material
Polypropylene
Features
UL94 flammability rating
Min. temperature
-50 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 125 g
  • flammability class according to UL 94: HB
Type

EL CC-RAIL MM WS 30M

Product type

Device markers

Material

Polypropylene

Features

UL94 flammability rating

Min. temperature

-50 °C

Max. temperature

+100 °C

Adhesive (yes/no)

No

Factory colour

White

Content

1 pc(s)

Suitable for application

Laser printers

Height

15 mm

Length

30 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949021 Weidmüller 2619970000 EL CC-RAIL MM WS 30M Device markers White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949021 Weidmüller 2619970000 EL CC-RAIL MM WS 30M Device markers White 1 pc(s)

What kind of Cable Labelling Kits are you looking for?