

Piece
SAIL-M12G-S3-15P
Sensor/actuator cable
Plug
Sensor connector
M12 plug, straight
Cable, open end
3
15 m
PUR
600 V
12 A
12 A
Connector
Black
Gold
IP67
Halogen-free
-50 °C
80 °C
2706681500
1 pc(s)
TRUE
Multi-core
600 V
15 m
FALSE
3
-40-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP67
FALSE
Black
12 A
User & Safety Instructions 3748610 Weidmüller 2706681500 Sensor/actuator cable Plug 15 m No. of pins (RJ): 3 1 pc(s) Piece