

Piece
SAIL-M12BW-4S15LBSN0.5
Sensor/actuator cable
Plug
M12 socket, right angle
Cable, open end
4
15 m
250 V
4 A
4 A
Connector
Black
CuZn
Gold
IP65
Halogen-free
Shielded
-40 °C
125 °C
2776761500
1 pc(s)
TRUE
250 V
15 m
TRUE
4
-40-125 °C
0 mOhm
Gold
TRUE
Other
IP65
M12
Right-angled
FALSE
CuZn
Black
4 A
Female (bus)
not relevant
Datasheet 3748640 Weidmüller 2776761500 Sensor/actuator cable Plug 15 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3748640 Weidmüller 2776761500 Sensor/actuator cable Plug 15 m No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.