• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2776771500 Sensor/actuator cable 15 m No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
No. of pins
5
Cable length
15 m
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12BG-5S15LBSN0.5

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

No. of pins

5

Cable length

15 m

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Cable colour

Black

Contact material

CuZn

Contact surface

Gold

IP65

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

125 °C

Manufacturer part #

2776771500

Content

1 pc(s)

TRUE

60 V

15 m

TRUE

5

-40-125 °C

0 mOhm

Gold

TRUE

Other

IP65

M12

Straight

FALSE

CuZn

Black

4 A

Female (bus)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748648 Weidmüller 2776771500 Sensor/actuator cable 15 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748648 Weidmüller 2776771500 Sensor/actuator cable 15 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)