

Piece
SAIL-M12BG-4-3.0TOV
Sensor/actuator cable
Connector type
M12 plug, straight
Cable, open end
4
3 m
PUR
24 V
4 A
4 A
Connector
Orange
Gold
IP65
Halogen-free
-40 °C
80 °C
2812520300
1 pc(s)
yes
Datasheet 3748745 Weidmüller 2812520300 Sensor/actuator cable Connector type 3 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3748745 Weidmüller 2812520300 Sensor/actuator cable Connector type 3 m No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.