

Piece
SAIL-M12BG-4-25TOV
Sensor/actuator cable
Sensor connector
M12 plug, straight
Cable, open end
4
25 m
PUR
24 V
4 A
4 A
Connector
Orange
Gold
IP65
Halogen-free
-40 °C
80 °C
2812522500
1 pc(s)
TRUE
Multi-core
24 V
25 m
FALSE
4
-25-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
Straight
FALSE
Orange
4 A
Male (plug)
Datasheet 3748778 Weidmüller 2812522500 Sensor/actuator cable 25 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3748778 Weidmüller 2812522500 Sensor/actuator cable 25 m No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.