• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2812550250 Sensor/actuator cable 2.5 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
4
Cable length
2.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12G-4-2.5TOV

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

2.5 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Cable colour

Orange

Contact surface

Gold

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

2812550250

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748632 Weidmüller 2812550250 Sensor/actuator cable 2.5 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748632 Weidmüller 2812550250 Sensor/actuator cable 2.5 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)