Piece
SAIL-M12GM12G-4-30TOV
Sensor/actuator cable extension
Plug
Sensor connector
M12 socket, straight
M12 plug, straight
4
30 m
PUR
24 V
4 A
4 A
Connector
Orange
Gold
IP65
Halogen-free
-40 °C
80 °C
2812603000
1 pc(s)
TRUE
Multi-core
24 V
30 m
FALSE
4
-25-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
M12
Straight
Straight
FALSE
Female (bus)
Orange
4 A
Male (plug)
not relevant
Datasheet 3748698 Weidmüller 2812603000 Sensor/actuator cable extension Plug 30 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3748698 Weidmüller 2812603000 Sensor/actuator cable extension Plug 30 m No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.