• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2993610100 Sensor/actuator cable extension Plug 1 m No. of pins (RJ): 2 1 pc(s) Piece

Product type
Sensor/actuator cable extension
Connector type
Plug
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12GM12G-2SD1.0UBL

Product type

Sensor/actuator cable extension

Connector type

Plug

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

2

Cable length

1 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Jack connector

Cable colour

Blue

Contact material

CuZn

Contact surface

Gold

IP65

Features

Halogen-free

Shielded

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

2993610100

Content

1 pc(s)

TRUE

Multi-core

60 V

1 m

TRUE

2

-25-80 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP65

M12

M12

Straight

Straight

FALSE

Female (bus)

CuZn

Blue

4 A

Male (plug)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748975 Weidmüller 2993610100 Sensor/actuator cable extension Plug 1 m No. of pins (RJ): 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748975 Weidmüller 2993610100 Sensor/actuator cable extension Plug 1 m No. of pins (RJ): 2 1 pc(s) Piece

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)