• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3043820500 Sensor/actuator cable 5 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
No. of pins
5
Cable length
5 m
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-5BS5.0U

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

No. of pins

5

Cable length

5 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Cable colour

Black

Contact material

CuZn

Contact surface

Gold

IP65

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

3043820500

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749040 Weidmüller 3043820500 Sensor/actuator cable 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749040 Weidmüller 3043820500 Sensor/actuator cable 5 m No. of pins (RJ): 5 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)