

Piece
SAIL-M12BG-2-1.0UBL
Sensor/actuator cable
Plug
M12 socket, straight
Cable, open end
2
1 m
PUR
250 V
4 A
4 A
Plug
Blue
CuZn
Gold
IP65
Halogen-free
-50 °C
80 °C
3107940100
1 pc(s)
TRUE
Multi-core
250 V
1 m
FALSE
2
-25-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
Straight
FALSE
CuZn
Blue
4 A
Female (bus)
not relevant
Datasheet 3749143 Weidmüller 3107940100 Sensor/actuator cable Plug 1 m No. of pins (RJ): 2 1 pc(s) Piece
User & Safety Instructions 3749143 Weidmüller 3107940100 Sensor/actuator cable Plug 1 m No. of pins (RJ): 2 1 pc(s) Piece
The necessary accessories are required to use the article as described.