• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3107950500 Sensor/actuator cable 5 m No. of pins (RJ): 2 1 pc(s)

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12G-2-5.0UBL

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

2

Cable length

5 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Cable colour

Blue

Contact material

CuZn

Contact surface

Gold

IP65

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

3107950500

Content

1 pc(s)

TRUE

Multi-core

250 V

5 m

FALSE

2

-25-80 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP65

M12

Straight

FALSE

CuZn

Blue

4 A

Male (plug)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749028 Weidmüller 3107950500 Sensor/actuator cable 5 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749028 Weidmüller 3107950500 Sensor/actuator cable 5 m No. of pins (RJ): 2 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)