

Piece
SAIL-M12BG-2SD5.0UBL
Sensor/actuator cable
M12 socket, straight
Cable, open end
2
5 m
PUR
60 V
4 A
4 A
Connector
Blue
CuZn
Gold
IP65
Halogen-free
Shielded
-50 °C
80 °C
3108000500
1 pc(s)
TRUE
Multi-core
60 V
5 m
TRUE
2
-25-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
Straight
FALSE
CuZn
Blue
4 A
Female (bus)
not relevant
Datasheet 3749077 Weidmüller 3108000500 Sensor/actuator cable 5 m No. of pins (RJ): 2 1 pc(s) Piece
User & Safety Instructions 3749077 Weidmüller 3108000500 Sensor/actuator cable 5 m No. of pins (RJ): 2 1 pc(s) Piece
The necessary accessories are required to use the article as described.