

Piece
SAIL-M12G-4S5.0LBSN0.5
Sensor/actuator cable
Sensor connector
M12 plug, straight
Cable, open end
4
5 m
250 V
4 A
4 A
Connector
Black
CuZn
Gold
IP65
Halogen-free
Shielded
-40 °C
125 °C
3165930500
1 pc(s)
TRUE
250 V
5 m
TRUE
4
-40-125 °C
0 mOhm
Gold
TRUE
Other
IP65
M12
Straight
FALSE
CuZn
Black
4 A
Male (plug)
not relevant
Datasheet 3749113 Weidmüller 3165930500 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3749113 Weidmüller 3165930500 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.