• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7906060000 Terminal Screws Medium yellow 100 pc(s)

Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-pin terminal strip

  • BK 3/E

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Medium yellow

Manufacturer part #

7906060000

Content

100 pc(s)

Industrial packaging

Yes

Type

BK 3/E

Dim

(L x W x H) 31 x 22 x 20 mm

Width

22 mm

Height

20 mm

Length

31 mm

RoHS-compliant

Yes

Weight

21.3 g

Insulation material

PA

Type

BK3/E

Direct mounting

Yellow

22

31 mm

20 mm

400 V

3

-60-130 °C

V0

FALSE

Screw connection

FALSE

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

1.5-4 mm²

Duroplast

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391086 Weidmüller 7906060000 Terminal Screws Medium yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 391086 Weidmüller 7906060000 Terminal Screws Medium yellow 100 pc(s)

Description

Multi-pin terminal strip. Rated cross section: 4 mm², screw connection, direct mounting. Multi-pin terminal strips are established at Weidmüller for many years. The terminal blocks can be screwed directly on the housing a re-tighten the clamp screw by setting the conductor even in these terminals is not required. The terminal blocks are in the Materials KRG and PA and with different connection techniques available.

This text is machine translated.