

Package
Terminal
with screw connection
Screws
0.50 mm²
4 mm²
0.50 mm²
4 mm²
22
12
22 mm
4
Olive green
32 A
32 A
22 mm
8 mm
7906040000
100 pc(s)
BK 2/E
(L x W x H) 20 x 22 x 20 mm
22 mm
20 mm
20 mm
Yes
V0
Duroplast
Direct mounting
Yellow
22
20 mm
20 mm
400 V
2
-60-130 °C
V0
FALSE
Screw connection
FALSE
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
1.5-4 mm²
Duroplast
32 A
FALSE
not relevant
Datasheet 1951412 Weidmüller 7906040000 Terminal 22 mm Screws Olive green 100 pc(s) Package
User & Safety Instructions 1951412 Weidmüller 7906040000 Terminal 22 mm Screws Olive green 100 pc(s) Package
The necessary accessories are required to use the article as described.