• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7906090000 Terminal Screws Medium yellow 50 pc(s) Piece

Packaging type
Piece
Product type
Terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-pin terminal strip

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Medium yellow

Manufacturer part #

7906090000

Content

50 pc(s)

Industrial packaging

Yes

Type

BK 6/E

Dim

(L x W x H) 52 x 22 x 20 mm

Width

22 mm

Height

20 mm

Length

52 mm

RoHS-compliant

Yes

Weight

38.4 g

Insulation material

PA

Type

BK6/E

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391088 Weidmüller 7906090000 Terminal Screws Medium yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 391088 Weidmüller 7906090000 Terminal Screws Medium yellow 50 pc(s) Piece

Description

Multi-pin terminal strip. Rated cross section: 4 mm², screw connection, direct mounting. Multi-pin terminal strips are established at Weidmüller for many years. The terminal blocks can be screwed directly on the housing a re-tighten the clamp screw by setting the conductor even in these terminals is not required. The terminal blocks are in the Materials KRG and PA and with different connection techniques available.

This text is machine translated.