• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7940006078 CB 500/12.5 NATUR Cable tie 500 mm 12.5 mm Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
500 mm
Cable tie width
12.5 mm
Material
PA66
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.66 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight 14.14 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 12.5 mm x 500 mm

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

500 mm

Cable tie width

12.5 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

1.95 mm

Max. bundle diameter

143 mm

Manufacturer part #

7940006078

Minimum holding force

1080 N

Width

12.5 mm

Height

500 mm

Type

CB 500/12.5 NATUR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241083 Weidmüller 7940006078 CB 500/12.5 NATUR Cable tie 500 mm 12.5 mm Ecru 50 pc(s)

More interesting products

(*All information is plus legal VAT)