• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9004740000 Twin ferrule 2.5 mm² Partially insulated Blue 250 pc(s)

Product type
Twin ferrule
Cross section per core
2.5 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.06 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 21 mm
  • Blue

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

2.5 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

250 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

14

Manufacturer part #

9004740000

Industrial packaging

Yes

Insulation material

PP

Length

21 mm

Cross-section x Length

2.5 mm² x 12 mm

RoHS-compliant

Yes

Type

H2,5/21D ZH BL SV

Weight

0.35 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392092 Weidmüller 9004740000 Twin ferrule 2.5 mm² Partially insulated Blue 250 pc(s)

User & Safety Instructions

User & Safety Instructions 392092 Weidmüller 9004740000 Twin ferrule 2.5 mm² Partially insulated Blue 250 pc(s)

Description

Wire-end sleeve. 2.5 mm², 12 mm, color code: DIN, blue. The multi-bag (5 x 100 pieces).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)