• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9004770000 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Product type
Twin ferrule
Cross section per core
0.75 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.05 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 16 mm
  • Grey

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

0.75 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

9004770000

Industrial packaging

Yes

Insulation material

PP

Length

16 mm

Cross-section x Length

0.75 mm² x 10 mm

RoHS-compliant

Yes

Type

H0,75/16D ZH GR SV

Weight

0.156 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392095 Weidmüller 9004770000 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 392095 Weidmüller 9004770000 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Description

Wire-end sleeve. 0.75 mm², 10 mm, color code: DIN, gray. The multi-bag (5 x 100 pieces).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)