• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9005160000 Twin ferrule 6 mm² Partially insulated Green 100 pc(s)

Product type
Twin ferrule
Cross section per core
6 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.16 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 23 mm
  • Green

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

6 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Green

Country colour code

FR

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

10

Manufacturer part #

9005160000

Industrial packaging

Yes

Insulation material

PP

Length

23 mm

Cross-section x Length

6 mm² x 12 mm

RoHS-compliant

Yes

Type

H6,0/23T ZH GN SV

Weight

0.73 g

Green

TRUE

TRUE

Tinned

Twin cable end sleeve

6 mm²

Copper

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392106 Weidmüller 9005160000 Twin ferrule 6 mm² Partially insulated Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 392106 Weidmüller 9005160000 Twin ferrule 6 mm² Partially insulated Green 100 pc(s)

Description

Wire-end sleeve. 6 mm², 12 mm, color code: Other, green. The multi-bag (5 x 100 pieces).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)