

Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
9019220000
Yes
PP
20 mm
6 mm² x 12 mm
Yes
H6,0/20D GE
0.36 g
Yellow
TRUE
Tinned
Standard
6 mm²
Copper
10
yes
Datasheet 392180 Weidmüller 9019220000 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 392180 Weidmüller 9019220000 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
€ 548.94*
The necessary accessories are required to use the article as described.