

Twin ferrule
6 mm²
18 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
9037560000
Yes
PP
29 mm
6 mm² x 18 mm
Yes
H6,0/29D ZH GE
0.72 g
Yellow
TRUE
Tinned
Twin cable end sleeve
6 mm²
Copper
10
yes
Datasheet 392347 Weidmüller 9037560000 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 392347 Weidmüller 9037560000 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
€ 517.98*
The necessary accessories are required to use the article as described.