• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-UI-2RCO-AC-S 1238910000 Transducer 1 pc(s)

Image similar
Product type
Transducer
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
30 V
Type
ACT20P-UI-2RCO-AC-S
Dim
(L x W x H) 113.6 x 22.5 x 119.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.6 mm
  • Operating temperature: -20 °C...70 °C
  • Number of inputs: 1
  • mounting rail: TS 35
  • Insulation voltage: 4 kV (input / output)
  • Pollution degree: 2
  • Overvoltage category: III
  • Power consumption: ≤ 3.5 W
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 12
  • tightening torque, min.: 0.4 Nm
  • Tightening torque, max.: 0.6 Nm
  • range, min.: 0.5 mm²
  • Clamp range, max.: Max.: 2.5 mm²
  • Number of digital outputs: 2
Type

ACT20P-UI-2RCO-AC-S

Product type

Transducer

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

30 V

Dim

(L x W x H) 113.6 x 22.5 x 119.2 mm

Connection

Screws

Operating voltage

90 - 264 V AC

Max. operating voltage

264 V AC

Min. operating voltage

90 V AC

Input signal (voltage)

konfigurierbar

Input signal (current)

konfigurierbar. ± 25 mA DC. ±5 A DC

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

119.2 mm

Length

113.6 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V

Operating voltage U(B)

90…264 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240381 Weidmüller ACT20P-UI-2RCO-AC-S 1238910000 Transducer 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.