• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-UI-2RCO-DC-P 2456840000 Transducer 1 pc(s)

Image similar
Product type
Transducer
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
30 V
Type
ACT20P-UI-2RCO-DC-P
Dim
(L x W x H) 113.6 x 22.5 x 127.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.6 mm
  • Operating temperature: -20 °C...70 °C
  • Number of inputs: 1
  • mounting rail: TS 35
  • Insulation voltage: 4 kV (input / output)
  • Pollution degree: 2
  • Overvoltage category: III
  • Power consumption: ≤ 3.5 W
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
  • Number of digital outputs: 2
Type

ACT20P-UI-2RCO-DC-P

Product type

Transducer

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

30 V

Dim

(L x W x H) 113.6 x 22.5 x 127.1 mm

Connection

Push-in connector

Operating voltage

9 - 60 V DC

Max. operating voltage

60 V DC

Min. operating voltage

9 V DC

Input signal (voltage)

konfigurierbar

Input signal (current)

konfigurierbar. ± 25 mA DC. ±5 A DC

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

127.1 mm

Length

113.6 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V

Operating voltage U(B)

9...60 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240685 Weidmüller ACT20P-UI-2RCO-DC-P 2456840000 Transducer 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.