Image similar
ACT20X-HTI-SAO-P
Transducer
20 mA
(L x W x H) 114.6 x 22.5 x 127.3 mm
Push-in connector
0 bis 23 mA. Konfigurierbar
19.2 - 31.2 V DC
31.2 V DC
19.2 V DC
0 bis 20 mA. 4 bis 20mA
1 pc(s)
Software
22.5 mm
127.3 mm
114.6 mm
60 °C
-20 °C
19,2…31,2 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240681 Weidmüller ACT20X-HTI-SAO-P 2456180000 Transducer 1 pc(s)
The necessary accessories are required to use the article as described.