• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CBX200 USB 8978580000 Adapter 1 pc(s)

Image similar
Product type
Adapter
Type
CBX200 USB
Connection
USB
Output (voltage)
3.3 V geregelt
Output (current)
0.125
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Operating temperature: -10 °C...50 °C
  • Insulation voltage: 2.5 kV (input / output)
Type

CBX200 USB

Product type

Adapter

Connection

USB

Output (voltage)

3.3 V geregelt

Output (current)

0.125

Input signal (voltage)

1,6 bis 5,6 V

Input signal (current)

≤ 100 mA

Input resistance

22 kΩ

Content

1 pc(s)

Configuration

Software

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

Other

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241105 Weidmüller CBX200 USB 8978580000 Adapter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)