• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-HAI-SAO-S 8965430000 Signal converter 1 pc(s)

1/2
Product type
Signal converter
Input signal (current) (max.)
20 mA
Type
ACT20X-HAI-SAO-S
Dim
(L x W x H) 113.6 x 22.5 x 119.2 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ex-Signalwandler/disconnector

  • ACT20X-SHARK-SAO-S
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Net weight 186 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -20 °C to +85 °C.
  • Protection class: IP20
  • Continuous current < 0.5 A AC/0.3 A DC (safe range), < 0.5 A AC/1 A DC (zone 2)
  • Rated power < 62.5 VA/32 W (safe range), < 16 VA/32 W (zone 2)
  • Accuracy < : 0.1% of span
  • Cut-off frequency (-3 dB): 0.5 kHz - 2.5 kHz at 3.5 mA - 23 mA
  • Input frequency: 0.5 kHz - 2.5 kHz at 3.5 mA - 23 mA
  • Input EX Type: Intrinsically safe circuit, active (as power source) or passive (as current sink)
  • Power consumption: 1 W
  • Jump response time < : 5 ms
  • Sensor supply: 3.8 V/DC-26 V/DC
  • Output signal limitation < 28 mA
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
  • Nominal switching voltage < 125 V/AC/110 V/DC (safe range), < 32 V/AC/32 V/DC (zone 2)
Type

ACT20X-HAI-SAO-S

Product type

Signal converter

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 113.6 x 22.5 x 119.2 mm

Connection

Screws

Output (current)

4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

600 Ω

Input signal (current)

4 mA-20 mA

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

119.2 mm

Length

113.6 mm

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Supply voltage (num.)

31.2 V DC

Operating voltage U(B)

3.8 V/DC-26 V/DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Depth

113.6 mm

Type

ACT20X-SHARK-SAO-S

Weight

170 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258855 Weidmüller ACT20X-HAI-SAO-S 8965430000 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258855 Weidmüller ACT20X-HAI-SAO-S 8965430000 Signal converter 1 pc(s)

Description

Ex-Signalwandler/disconnector. ACT20X, 1-channel version. The HART protocol transparent power-feeding ACT20X-SHARK-SAO/2 HAI-2 SAO transferred 4...20 mA signals from ex-zone 0 in the safe area. External sensors can be fed via the devices. Integrated alarm contacts, in the event of a fault status messages that enable a fast error identification and thus increase system availability. The rail mountable power-feeding are optional in one or two-channel design ieferbar. With 11 mm width per channel, these devices have very little space in the control cabinet.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?