• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAZ5 PRO RTD 8560710000 Isolation transformer 1 pc(s)

Product type
Isolation transformer
Type
WAZ5 PRO RTD
Dim
(L x W) 92.4 mm x 17.5 mm
Connection
Pull spring
Output (voltage)
0 V-10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RTD-isolating converter

  • WAZ 5 PER RTD

Technical specifications

  • Depth: 112.4 mm
  • Weight: 100 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Line resistance in the measuring circuit: 50 Ω for 3 and 4 conductors
  • Sensor: Pt100/2/3/4-wire, Ni100/2/3/4-wire, potentiometer: Min. 0-100 Ω, max. 0-100 kΩ, resistance: 0-450 Ω
  • Number of outputs: 1
  • Galvanic isolation: 3-way isolator
  • Accuracy: < 0.3% of reading
  • Input/output: Configurable
  • Mounting rail TS 35
  • Power consumption: 830 mW - 880 mW - 980 mW at IOUT = 20 mA
  • Step response time: Fast/slow: 2-/3-/4-conductors: 1.2 s/2.2 s, potentiometer: 0.5 s/1.1s
  • Surge voltage 4 kV
  • Load resistance voltage > : 1 kΩ
  • Wire stripping length rated connection 7 mm
  • Offset current: Max. 100 µA
  • Offset voltage: Max. 0.05 V
  • Air and creepage distance 3 > mm
Type

WAZ5 PRO RTD

Product type

Isolation transformer

Dim

(L x W) 92.4 mm x 17.5 mm

Connection

Pull spring

Output (voltage)

0 V-10 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

600 Ω

Content

1 pc(s)

Configuration

DIP switch

Potentiometer

Width

17.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Type

PT100

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

WAZ 5 PER RTD

Weight

140 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258143 Weidmüller WAZ5 PRO RTD 8560710000 Isolation transformer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258143 Weidmüller WAZ5 PRO RTD 8560710000 Isolation transformer 1 pc(s)

Description

RTD-isolating transformer. Wave series. Configurable RTD signal isolating converter what5/WAZ 5 PER RTD with external power supply in 17.5 mm width for the detection, conversion and separation of the RTD-sensors in standardised DC current and voltage signals. On the input side can be optionally 2-/3-/4-wire PT100, Pt1000, Ni100, Ni 10000, Cu 10/25/50/100, potentiometer or fixed resistors can be connected. The input and output parameters such as sensor type, temperature range and output signals are freely configurable via DIP switches. Input/output channel as well as the 24 V DC voltage supply are separated with 4 kV fully executed. The PRO RTD isolating transformer with screw-type or spring-cage connection. Over the 24 VDC supply voltage ZQV2,5 N cross-connections on the unit side be bridged. As the setting for most models Weidmüller offers the program WAVE tool on the Internet. International approvals as cULus, CULusEX and GL enable the world-wide use in various applications.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?