• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 B BUS BK/OR DIN rail casing (base) with air vents 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s)

Product type
DIN rail casing (base)
Material
Plastic
Width
22.5 mm
Height
109.3 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

with air vents

Material

Plastic

Length

107.4 mm

Width

22.5 mm

Height

109.3 mm

Dimensions

22.5 x 109.3 x 108 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 22.5 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M22 B BUS BK/OR

Weight

33.48 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314134 Weidmüller CH20M22 B BUS BK/OR DIN rail casing (base) with air vents 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314134 Weidmüller CH20M22 B BUS BK/OR DIN rail casing (base) with air vents 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.