• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER 2.5 I 9040510000 Crimper Insulated connectors 0.5 up to 2.5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp tool for contact

  • CRIMPER 2.5 I

Technical specifications

Product type

Crimper

Manufacturer part #

9040510000

Range of uses

Insulated connectors

Crimp area

0.5 up to 2.5 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Length

250 mm

Width

200 mm

Weight

415 g

200 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 259400 Weidmüller CRIMPER 2.5 I 9040510000 Crimper Insulated connectors 0.5 up to 2.5 mm²

Description

Crimping tool for contacts. 0.5 mm² / 2.5 mm²

Hints

This text is machine translated.