• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER RG 58/59 9040500000 Crimper Coax connector RG58, RG59, RG62, RG71

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp tool for contact

  • CRIMPER RG58/59

Technical specifications

  • Outer sleeves Diameter: 6.2 mm
  • inner contact Diameter (D): 2 mm
Product type

Crimper

Manufacturer part #

9040500000

Range of uses

Coax connector

Suitable for cable type

RG58

RG59

RG62

RG71

Length

250 mm

Width

200 mm

Weight

412 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 259399 Weidmüller CRIMPER RG 58/59 9040500000 Crimper Coax connector RG58, RG59, RG62, RG71

Description

Crimping tool for contacts.

Hints

This text is machine translated.