• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER 6.3 F 9040490000 Crimper F plugs/sockets 0.5 up to 6 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp tool for contact

  • CRIMPER 6.3 F

Technical specifications

  • Plug width 6.3 mm
Product type

Crimper

Manufacturer part #

9040490000

Range of uses

F plugs/sockets

Suitable for

6.3 mm connector width

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

250 mm

Width

250 mm

Height

60 mm

Weight

418 g

250 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 259398 Weidmüller CRIMPER 6.3 F 9040490000 Crimper F plugs/sockets 0.5 up to 6 mm²

Description

Crimping tool for contacts. 0.5 mm² / 2.5 mm²

Hints

This text is machine translated.