• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER 50 Z 9040480000 Crimper Ferrules 25 up to 50 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimping tool for cable end sleeves

  • CRIMPER 50Z

Technical specifications

Product type

Crimper

Manufacturer part #

9040480000

Range of uses

Ferrules

Crimp area

25 up to 50 mm²

Crimp area (min.)

25 mm²

Crimp area (max.)

50 mm²

Length

236 mm

Width

250 mm

Weight

522.57 g

UKCA

not relevant

Description

Crimping tool for cable end sleeves. 35 mm² / 50 mm²

Hints

This text is machine translated.