• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER 25 N D4 9040460000 Crimper Non-insulated connectors 10 up to 25 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 120.00 / piece)
€ 120.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp tool for contact

  • CRIMPER 25N D4

Technical specifications

Product type

Crimper

Manufacturer part #

9040460000

Range of uses

Non-insulated connectors

Crimp area

10 up to 25 mm²

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Length

236 mm

Width

250 mm

Weight

552 g

250 m

UKCA

not relevant

Description

Crimping tool for contacts. 10 mm², 25 mm².

Hints

This text is machine translated.