• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PZ 1.5 9005990000 Crimper Ferrules 0.14 up to 1.5 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimping tool for cable end sleeves

  • ± 1.5

Technical specifications

  • Crimp type/profile: Trapezoid crimp
Product type

Crimper

Manufacturer part #

9005990000

Range of uses

Ferrules

Crimp area

0.14 up to 1.5 mm²

Crimp area AWG

16 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

1.5 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

16 awg

Length

170 mm

Width

170 mm

Height

175 mm

Weight

171.17 g

170 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259032 Weidmüller PZ 1.5 9005990000 Crimper Ferrules 0.14 up to 1.5 mm²

User & Safety Instructions

User & Safety Instructions 259032 Weidmüller PZ 1.5 9005990000 Crimper Ferrules 0.14 up to 1.5 mm²

Description

Crimping tool for cable end sleeves. 0.14 mm², 1.5 mm², Trapezoidal crimp. Crimper for ferrules with and without plastic sleeves. Interlock guarantees proper contact. Unlock mechanism (in case of incorrect operation).

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.