• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector, accessories IE-PI-2LC-MM Inset

1/2
Product type
FO connector, accessories
Enclosure material
PBT
Zinc (die-cast)
Connection
LC
Crimp
Functions (FO)
Inset
Manufacturer
Weidmüller
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Fiber type: Multimode
  • return loss: ≥ 30 dB
Product type

FO connector, accessories

Manufacturer

Weidmüller

Type

Plug inset

Enclosure material

PBT

Zinc (die-cast)

Connection

LC

Crimp

Functions (FO)

Inset

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

13.15 mm

Height

10.3 mm

Length

59 mm

RoHS-compliant

Yes

Manufacturer part #

1962780000

Content

10 pc(s)

Connector type

Plug, straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389315 Weidmüller FO connector, accessories IE-PI-2LC-MM Inset

User & Safety Instructions

User & Safety Instructions 389315 Weidmüller FO connector, accessories IE-PI-2LC-MM Inset

Description

Use LC. Connector insert 2 LC, Multi mode. Fiber Optic Inserts LC connectors Var.1/ 4/ 14.

This text is machine translated.