• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-BS-V01M-SCRJ-MM Connector

Product type
FO connector
Mounting type
Panel-fit
Enclosure material
Zinc (die-cast)
Connection
SC-RJ
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange FO

Our service for you

Technical specifications

  • Fiber type: Multimode, POF
  • Return loss: ≥ 30 dB
  • Sealing material: NBR
Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Weidmüller

Type

Sleeve

Enclosure material

Zinc (die-cast)

Connection

SC-RJ

Functions (FO)

Connector

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Compatible with

Polymer

Width

32 mm

Height

32 mm

Length

37 mm

RoHS-compliant

Yes

Manufacturer part #

1221010000

Content

10 pc(s)

Connector type

Connector, mount

Bayonet

Documents & Downloads

Datasheet

Datasheet 314767 Weidmüller FO connector IE-BS-V01M-SCRJ-MM Connector

User & Safety Instructions

User & Safety Instructions 314767 Weidmüller FO connector IE-BS-V01M-SCRJ-MM Connector

Description

Flange FIBER OPTIC. IP67, multi-mode, POF. Bayonet connector sets according to IEC 61076-3-106 Var.1 (EtherNet/IP) RJ45 use in metal including SC use.

This text is machine translated.