• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-BSC-V14M-SCRJ-MM-C Connector

Product type
FO connector
Mounting type
Panel-fit
Enclosure material
Zinc (die-cast)
Connection
SC-RJ
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange FO

Our service for you

Technical specifications

  • Fiber type: Multimode, POF
  • Return loss: ≥ 30 dB
  • Sealing material: NBR
Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Weidmüller

Type

Sleeve

Enclosure material

Zinc (die-cast)

Connection

SC-RJ

Functions (FO)

Connector

Protection class

IP67

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Compatible with

Polymer

Width

39.6 mm

Height

39.6 mm

Length

36.15 mm

RoHS-compliant

Yes

Manufacturer part #

1062590000

Content

10 pc(s)

Connector type

Connector, mount

Push-pull latch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283074 Weidmüller FO connector IE-BSC-V14M-SCRJ-MM-C Connector

User & Safety Instructions

User & Safety Instructions 283074 Weidmüller FO connector IE-BSC-V14M-SCRJ-MM-C Connector

Description

Flange FIBER OPTIC. IP67, Version 14 Central Gland, SCRJ duplex coupling, Multi mode, POF. Push-pull connector set according to IEC 61076-3-117 Var. 14 (PROFINET) in metal including SC-use.

This text is machine translated.